Technical Document
Specifications
Brand
Wurth ElektronikMaterial
Ferrite, Rubber
Fixing Method
Tape
Thickness
0.3mm
Length
330mm
Width_SC_PC
210mm
Maximum Operating Temperature
+90°C
Operating Temperature Range
-20 → +90 °C
Minimum Operating Temperature
-20°C
Country of Origin
Japan
Product details
Flexible Ferrite Absorber Sheet for EMI
Special rubber material with ferrite powder
Double sided adhesive tape covered with release paper
Approvals
UL 94V-0
BD 30.635
BD 30.635 Each (Exc. Vat)
BD 33.699
BD 33.699 Each (inc. VAT)
1
BD 30.635
BD 30.635 Each (Exc. Vat)
BD 33.699
BD 33.699 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 30.635 |
5 - 19 | BD 29.392 |
20 - 39 | BD 28.308 |
40+ | BD 27.176 |
Technical Document
Specifications
Brand
Wurth ElektronikMaterial
Ferrite, Rubber
Fixing Method
Tape
Thickness
0.3mm
Length
330mm
Width_SC_PC
210mm
Maximum Operating Temperature
+90°C
Operating Temperature Range
-20 → +90 °C
Minimum Operating Temperature
-20°C
Country of Origin
Japan
Product details
Flexible Ferrite Absorber Sheet for EMI
Special rubber material with ferrite powder
Double sided adhesive tape covered with release paper
Approvals
UL 94V-0