Wurth Elektronik Ferrite, Rubber Shielding Sheet, 330mm x 210mm x 0.5mm

RS Stock No.: 163-3507Brand: Wurth ElektronikManufacturers Part No.: 30405S
brand-logo
View all in Shielding Sheets

Technical Document

Specifications

Material

Ferrite, Rubber

Fixing Method

Tape

Thickness

0.5mm

Series

WE-FAS

Length

330mm

Width_SC_PC

210mm

Minimum Shielded Frequency

1MHz

Operating Temperature Range

-40 → +85 °C

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Product details

Flexible Ferrite Absorber Sheet for EMI

Special rubber material with ferrite powder
Double sided adhesive tape covered with release paper

Approvals

UL 94V-0

Stock information temporarily unavailable.

BD 2,569.600

BD 25.696 Each (In a Bag of 100) (Exc. Vat)

BD 2,826.560

BD 28.266 Each (In a Bag of 100) (inc. VAT)

Wurth Elektronik Ferrite, Rubber Shielding Sheet, 330mm x 210mm x 0.5mm

BD 2,569.600

BD 25.696 Each (In a Bag of 100) (Exc. Vat)

BD 2,826.560

BD 28.266 Each (In a Bag of 100) (inc. VAT)

Wurth Elektronik Ferrite, Rubber Shielding Sheet, 330mm x 210mm x 0.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Material

Ferrite, Rubber

Fixing Method

Tape

Thickness

0.5mm

Series

WE-FAS

Length

330mm

Width_SC_PC

210mm

Minimum Shielded Frequency

1MHz

Operating Temperature Range

-40 → +85 °C

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Product details

Flexible Ferrite Absorber Sheet for EMI

Special rubber material with ferrite powder
Double sided adhesive tape covered with release paper

Approvals

UL 94V-0