Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wurth Elektronik EMI Filter Kit

RS Stock No.: 201-3611Brand: Wurth ElektronikManufacturers Part No.: 331001
brand-logo
View all in EMI Filter Kits

Technical Document

Specifications

Material

Gold Plated Beryllium Copper

Material

Gold Plated Beryllium Copper

Fixing Method

Mounting Screw

Fixing Method

Mounting Screw

Thickness

1.5 - 13.0mm

Thickness

1.5 - 13.0mm

Length

2.7 → 7.15mm

Length

2.7 → 7.15mm

Width

1.5 → 3.0mm

Width_SC_PC

1.5 → 3.0mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 102.080

BD 102.080 Each (Exc. Vat)

BD 112.288

BD 112.288 Each (inc. VAT)

Wurth Elektronik EMI Filter Kit

BD 102.080

BD 102.080 Each (Exc. Vat)

BD 112.288

BD 112.288 Each (inc. VAT)

Wurth Elektronik EMI Filter Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Material

Gold Plated Beryllium Copper

Material

Gold Plated Beryllium Copper

Fixing Method

Mounting Screw

Fixing Method

Mounting Screw

Thickness

1.5 - 13.0mm

Thickness

1.5 - 13.0mm

Length

2.7 → 7.15mm

Length

2.7 → 7.15mm

Width

1.5 → 3.0mm

Width_SC_PC

1.5 → 3.0mm

Country of Origin

Taiwan, Province Of China