Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Frame, 22 x 19.3 x 3.3mm

RS Stock No.: 225-8332Brand: Wurth ElektronikManufacturers Part No.: 3670220
brand-logo
View all in Shielding Cages

Technical Document

Specifications

Material

Tin Plated Steel

Series

WE-SCH

Height

3.3mm

Length

22mm

Width_SC_PC

19.3mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Dimensions

22 x 19.3 x 3.3mm

Country of Origin

Israel

Stock information temporarily unavailable.

BD 66.182

BD 1.050 Each (In a Tray of 63) (Exc. Vat)

BD 72.800

BD 1.155 Each (In a Tray of 63) (inc. VAT)

Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Frame, 22 x 19.3 x 3.3mm

BD 66.182

BD 1.050 Each (In a Tray of 63) (Exc. Vat)

BD 72.800

BD 1.155 Each (In a Tray of 63) (inc. VAT)

Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Frame, 22 x 19.3 x 3.3mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Material

Tin Plated Steel

Series

WE-SCH

Height

3.3mm

Length

22mm

Width_SC_PC

19.3mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Dimensions

22 x 19.3 x 3.3mm

Country of Origin

Israel