Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Frame, 22 x 11.3 x 2.8mm

RS Stock No.: 225-8334Brand: Wurth ElektronikManufacturers Part No.: 36702202
brand-logo
View all in Shielding Cages

Technical Document

Specifications

Material

Tin Plated Steel

Series

WE-SCH

Height

2.8mm

Length

22mm

Width_SC_PC

11.3mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Dimensions

22 x 11.3 x 2.8mm

Country of Origin

Israel

Stock information temporarily unavailable.

BD 79.200

BD 0.880 Each (In a Tray of 90) (Exc. Vat)

BD 87.120

BD 0.968 Each (In a Tray of 90) (inc. VAT)

Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Frame, 22 x 11.3 x 2.8mm

BD 79.200

BD 0.880 Each (In a Tray of 90) (Exc. Vat)

BD 87.120

BD 0.968 Each (In a Tray of 90) (inc. VAT)

Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Frame, 22 x 11.3 x 2.8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Material

Tin Plated Steel

Series

WE-SCH

Height

2.8mm

Length

22mm

Width_SC_PC

11.3mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Dimensions

22 x 11.3 x 2.8mm

Country of Origin

Israel