Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Cover, 16 x 11 x 2.6mm

RS Stock No.: 225-8365Brand: Wurth ElektronikManufacturers Part No.: 3671156
brand-logo
View all in Shielding Cages

Technical Document

Specifications

Material

Tin Plated Steel

Series

WE-SCH

Height

2.6mm

Length

16mm

Width_SC_PC

11mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Dimensions

16 x 11 x 2.6mm

Country of Origin

Israel

Stock information temporarily unavailable.

BD 116.640

BD 0.810 Each (In a Tray of 144) (Exc. Vat)

BD 128.304

BD 0.891 Each (In a Tray of 144) (inc. VAT)

Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Cover, 16 x 11 x 2.6mm

BD 116.640

BD 0.810 Each (In a Tray of 144) (Exc. Vat)

BD 128.304

BD 0.891 Each (In a Tray of 144) (inc. VAT)

Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Cover, 16 x 11 x 2.6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Material

Tin Plated Steel

Series

WE-SCH

Height

2.6mm

Length

16mm

Width_SC_PC

11mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Dimensions

16 x 11 x 2.6mm

Country of Origin

Israel