Wurth Elektronik Shielding Sheet, 400mm x 200mm x 1mm

Technical Document
Specifications
Brand
Wurth ElektronikFixing Method
Self-Adhesive
Series
We-Tgf
Thickness
1mm
Length
400mm
Width_SC_PC
200mm
Operating Temperature Range
-50 → +180 °C
Maximum Operating Temperature
+180°C
Minimum Operating Temperature
-50°C
Country of Origin
China
BD 14.234
BD 14.234 1 Box of 1 (Exc. Vat)
BD 15.657
BD 15.657 1 Box of 1 (inc. VAT)
1
BD 14.234
BD 14.234 1 Box of 1 (Exc. Vat)
BD 15.657
BD 15.657 1 Box of 1 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 14.234 |
5 - 9 | BD 13.904 |
10 - 19 | BD 13.420 |
20+ | BD 12.920 |
Technical Document
Specifications
Brand
Wurth ElektronikFixing Method
Self-Adhesive
Series
We-Tgf
Thickness
1mm
Length
400mm
Width_SC_PC
200mm
Operating Temperature Range
-50 → +180 °C
Maximum Operating Temperature
+180°C
Minimum Operating Temperature
-50°C
Country of Origin
China