Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wurth Elektronik Shielding Sheet, 19.05mm x 12.7mm x 0.23mm

RS Stock No.: 212-0491Brand: Wurth ElektronikManufacturers Part No.: 401910023
brand-logo
View all in Shielding Sheets

Technical Document

Specifications

Fixing Method

Self-Adhesive

Thickness

0.23mm

Series

We-Tgf

Length

19.05mm

Width_SC_PC

12.7mm

Operating Temperature Range

-50 → +180 °C

Maximum Operating Temperature

+180°C

Minimum Operating Temperature

-50°C

Country of Origin

China

Stock information temporarily unavailable.

BD 132.275

BD 5.291 Each (On a Reel of 25) (Exc. Vat)

BD 145.503

BD 5.820 Each (On a Reel of 25) (inc. VAT)

Wurth Elektronik Shielding Sheet, 19.05mm x 12.7mm x 0.23mm

BD 132.275

BD 5.291 Each (On a Reel of 25) (Exc. Vat)

BD 145.503

BD 5.820 Each (On a Reel of 25) (inc. VAT)

Wurth Elektronik Shielding Sheet, 19.05mm x 12.7mm x 0.23mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Fixing Method

Self-Adhesive

Thickness

0.23mm

Series

We-Tgf

Length

19.05mm

Width_SC_PC

12.7mm

Operating Temperature Range

-50 → +180 °C

Maximum Operating Temperature

+180°C

Minimum Operating Temperature

-50°C

Country of Origin

China