Technical Document
Specifications
Brand
Wurth ElektronikNumber of Positions
3
Mounting Type
Surface Mount
Contact Configuration
SPST
Contact Material
Gold
Actuator Type
Flat
Contact Current Rating
100 mA
Country of Origin
Taiwan, Province Of China
BD 2,002.000
BD 1.001 Each (On a Reel of 2000) (Exc. Vat)
BD 2,202.200
BD 1.101 Each (On a Reel of 2000) (inc. VAT)
2000
BD 2,002.000
BD 1.001 Each (On a Reel of 2000) (Exc. Vat)
BD 2,202.200
BD 1.101 Each (On a Reel of 2000) (inc. VAT)
2000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikNumber of Positions
3
Mounting Type
Surface Mount
Contact Configuration
SPST
Contact Material
Gold
Actuator Type
Flat
Contact Current Rating
100 mA
Country of Origin
Taiwan, Province Of China