Technical Document
Specifications
Brand
Wurth ElektronikTerminal Type
Solder Tag
Length
7.4mm
Width
7.4mm
Depth
3.65mm
Dimensions
7.4 x 7.4 x 3.65mm
Dimensions
7.4 x 7.4 x 3.65mm
Country of Origin
Korea, Republic Of
Product details
Wurth Elektronik Rotary Switch
Arrow type actuator
Stainless steel cover
Gold plated contacts and terminals
Operating temperature range -60°C to +125°C
PCB Mounting
BD 2.524
BD 2.524 Each (Exc. Vat)
BD 2.776
BD 2.776 Each (inc. VAT)
1
BD 2.524
BD 2.524 Each (Exc. Vat)
BD 2.776
BD 2.776 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikTerminal Type
Solder Tag
Length
7.4mm
Width
7.4mm
Depth
3.65mm
Dimensions
7.4 x 7.4 x 3.65mm
Dimensions
7.4 x 7.4 x 3.65mm
Country of Origin
Korea, Republic Of
Product details
Wurth Elektronik Rotary Switch
Arrow type actuator
Stainless steel cover
Gold plated contacts and terminals
Operating temperature range -60°C to +125°C