Technical Document
Specifications
Brand
Wurth ElektronikContact Configuration
SPST
Terminal Type
Surface Mount
Switch Operation
Push-Push
Actuator Length
8mm
Actuator Colour
Black
Actuator Type
Round
Mounting Type
PCB
Contact Current Rating
50 mA
Country of Origin
China
BD 96.800
BD 0.242 Each (On a Reel of 400) (Exc. Vat)
BD 106.480
BD 0.266 Each (On a Reel of 400) (inc. VAT)
400
BD 96.800
BD 0.242 Each (On a Reel of 400) (Exc. Vat)
BD 106.480
BD 0.266 Each (On a Reel of 400) (inc. VAT)
400
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikContact Configuration
SPST
Terminal Type
Surface Mount
Switch Operation
Push-Push
Actuator Length
8mm
Actuator Colour
Black
Actuator Type
Round
Mounting Type
PCB
Contact Current Rating
50 mA
Country of Origin
China