Wurth Elektronik, 8 Position 2CO Rotary Switch, 100 mA @ 12 V dc, Solder

RS Stock No.: 821-1258Brand: Wurth ElektronikManufacturers Part No.: 481RV12172100Distrelec Article No.: 30142323
brand-logo
View all in Rotary Switches

Technical Document

Specifications

Contact Configuration

2CO

Contact Current Rating

100 mA @ 12 V dc

Number of Switch Positions

8

Number of Contacts

18

Voltage Rating

30V dc

Depth

20.4mm

Width

19.75mm

Dimensions

19.75 x 20.4 x 14.45mm

Mounting Type

Through Hole

Mounting Hole Size

0.7 (2) mm, 0.9 (16) mm, 1.7 (1) mm

Terminal Type

Solder

Application

Electromechanical

Case Material

Polyamide UL HB (Housing), Stainless Steel (Cover)

Contact Material

Brass with Silver

Height

14.45mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Actuator Colour

Black

Standards Met

RoHS REACh

Illuminated

Yes

Product details

Illuminated Rotary Pushbutton Switch

An illuminated rotary pushbutton switch from Wurth that features a DPDT momentary pushbutton centre switch. The rotary switch has eight switch positions (1P8T).

LED bicolour combination: red / bright green

PCB Mounting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 15.884

BD 15.884 Each (Exc. Vat)

BD 17.472

BD 17.472 Each (inc. VAT)

Wurth Elektronik, 8 Position 2CO Rotary Switch, 100 mA @ 12 V dc, Solder
Select packaging type

BD 15.884

BD 15.884 Each (Exc. Vat)

BD 17.472

BD 17.472 Each (inc. VAT)

Wurth Elektronik, 8 Position 2CO Rotary Switch, 100 mA @ 12 V dc, Solder
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Contact Configuration

2CO

Contact Current Rating

100 mA @ 12 V dc

Number of Switch Positions

8

Number of Contacts

18

Voltage Rating

30V dc

Depth

20.4mm

Width

19.75mm

Dimensions

19.75 x 20.4 x 14.45mm

Mounting Type

Through Hole

Mounting Hole Size

0.7 (2) mm, 0.9 (16) mm, 1.7 (1) mm

Terminal Type

Solder

Application

Electromechanical

Case Material

Polyamide UL HB (Housing), Stainless Steel (Cover)

Contact Material

Brass with Silver

Height

14.45mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Actuator Colour

Black

Standards Met

RoHS REACh

Illuminated

Yes

Product details

Illuminated Rotary Pushbutton Switch

An illuminated rotary pushbutton switch from Wurth that features a DPDT momentary pushbutton centre switch. The rotary switch has eight switch positions (1P8T).

LED bicolour combination: red / bright green

PCB Mounting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more