Technical Document
Specifications
Brand
Wurth ElektronikPulses Per Revolution
8
Shaft Diameter
6 mm
Encoder Reading
Incremental
Mounting Type
Through Hole
Shaft Length
20mm
Current Rating
10mA
Country of Origin
Taiwan, Province Of China
BD 4.312
BD 2.156 Each (In a Pack of 2) (Exc. Vat)
BD 4.743
BD 2.372 Each (In a Pack of 2) (inc. VAT)
Standard
2
BD 4.312
BD 2.156 Each (In a Pack of 2) (Exc. Vat)
BD 4.743
BD 2.372 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | BD 2.156 | BD 4.312 |
20 - 48 | BD 2.046 | BD 4.092 |
50 - 98 | BD 1.947 | BD 3.894 |
100 - 198 | BD 1.892 | BD 3.784 |
200+ | BD 1.749 | BD 3.498 |
Technical Document
Specifications
Brand
Wurth ElektronikPulses Per Revolution
8
Shaft Diameter
6 mm
Encoder Reading
Incremental
Mounting Type
Through Hole
Shaft Length
20mm
Current Rating
10mA
Country of Origin
Taiwan, Province Of China