Wurth Elektronik 4-Way IDC Connector Plug for Through Hole Mount, 2-Row
RS Stock No.: 197-3350Brand: Wurth ElektronikManufacturers Part No.: 490107670412Distrelec Article No.: 30121686

Technical Document
Specifications
Brand
Wurth ElektronikNumber Of Contacts
4
Number Of Rows
2
Gender
Male
Pitch
2.54mm
Mounting Type
Through Hole
Stock information temporarily unavailable.
BD 24.805
BD 0.605 Each (In a Tube of 41) (Exc. Vat)
BD 27.285
BD 0.665 Each (In a Tube of 41) (inc. VAT)
Wurth Elektronik 4-Way IDC Connector Plug for Through Hole Mount, 2-Row
41
BD 24.805
BD 0.605 Each (In a Tube of 41) (Exc. Vat)
BD 27.285
BD 0.665 Each (In a Tube of 41) (inc. VAT)
Wurth Elektronik 4-Way IDC Connector Plug for Through Hole Mount, 2-Row
Stock information temporarily unavailable.
41
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
41 - 41 | BD 0.605 | BD 24.805 |
82 - 164 | BD 0.566 | BD 23.226 |
205+ | BD 0.512 | BD 20.972 |
Technical Document
Specifications
Brand
Wurth ElektronikNumber Of Contacts
4
Number Of Rows
2
Gender
Male
Pitch
2.54mm
Mounting Type
Through Hole