Technical Document
Specifications
Brand
Wurth ElektronikCable Type
Multicore, Sigle Core
Stripping Range
0.03 → 10mm²
Minimum Size
0.03 mm²
Maximum Size
10 mm²
Series
600
Product details
Wurth Electronik Insulation Stripper Tool
Insulation stripper tool for stripping cables with a wire size range of 0.03 to 10mm2. This cable stripping tool has an automatic self adjusting system that sets the crimping blades to the optimal position ensuring accurate stripping and preventing wire damage.
Wurth Electronik Wire Strippers and Crimping Tools
BD 72.188
BD 72.188 Each (Exc. Vat)
BD 79.407
BD 79.407 Each (inc. VAT)
1
BD 72.188
BD 72.188 Each (Exc. Vat)
BD 79.407
BD 79.407 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikCable Type
Multicore, Sigle Core
Stripping Range
0.03 → 10mm²
Minimum Size
0.03 mm²
Maximum Size
10 mm²
Series
600
Product details
Wurth Electronik Insulation Stripper Tool
Insulation stripper tool for stripping cables with a wire size range of 0.03 to 10mm2. This cable stripping tool has an automatic self adjusting system that sets the crimping blades to the optimal position ensuring accurate stripping and preventing wire damage.