Technical Document
Specifications
Brand
Wurth ElektronikCoaxial Connector Type
SMP Connector
Gender
Male
Mounting Type
PCB Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Bulkhead
Yes
Body Plating
Gold over Nickel
Polarity
Reverse
Series
WR-SMP
Country of Origin
Taiwan, Province Of China
BD 4,375.250
BD 2.365 Each (On a Reel of 1850) (Exc. Vat)
BD 4,812.775
BD 2.601 Each (On a Reel of 1850) (inc. VAT)
1850
BD 4,375.250
BD 2.365 Each (On a Reel of 1850) (Exc. Vat)
BD 4,812.775
BD 2.601 Each (On a Reel of 1850) (inc. VAT)
1850
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikCoaxial Connector Type
SMP Connector
Gender
Male
Mounting Type
PCB Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Bulkhead
Yes
Body Plating
Gold over Nickel
Polarity
Reverse
Series
WR-SMP
Country of Origin
Taiwan, Province Of China