Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Wurth Elektronik, WR-PHD Jumper Female Straight Red Open Top 2 Way 1 Row 2.54 Pitch

RS Stock No.: 205-3199Brand: Wurth ElektronikManufacturers Part No.: 60900213521Distrelec Article No.: 30024773
brand-logo
View all in Jumpers & Shunts

Technical Document

Specifications

Type

Open Top

Number Of Contacts

2

Pitch

2.54

Gender

Female

Colour

Red

Number Of Rows

1

Series

WR-PHD

Orientation

Straight

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 94.500

BD 0.094 Each (In a Bag of 1000) (Exc. Vat)

BD 103.950

BD 0.103 Each (In a Bag of 1000) (inc. VAT)

Wurth Elektronik, WR-PHD Jumper Female Straight Red Open Top 2 Way 1 Row 2.54 Pitch

BD 94.500

BD 0.094 Each (In a Bag of 1000) (Exc. Vat)

BD 103.950

BD 0.103 Each (In a Bag of 1000) (inc. VAT)

Wurth Elektronik, WR-PHD Jumper Female Straight Red Open Top 2 Way 1 Row 2.54 Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Type

Open Top

Number Of Contacts

2

Pitch

2.54

Gender

Female

Colour

Red

Number Of Rows

1

Series

WR-PHD

Orientation

Straight

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more