Technical Document
Specifications
Brand
Wurth ElektronikNumber Of Contacts
14
Number Of Rows
1
Pitch
2.54mm
Body Orientation
Straight
Series
WR-PHD
Country of Origin
Taiwan, Province Of China
BD 18.794
BD 1.106 Each (In a Tube of 17) (Exc. Vat)
BD 20.673
BD 1.217 Each (In a Tube of 17) (inc. VAT)
17
BD 18.794
BD 1.106 Each (In a Tube of 17) (Exc. Vat)
BD 20.673
BD 1.217 Each (In a Tube of 17) (inc. VAT)
17
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
17 - 34 | BD 1.106 | BD 18.794 |
51+ | BD 0.957 | BD 16.269 |
Technical Document
Specifications
Brand
Wurth ElektronikNumber Of Contacts
14
Number Of Rows
1
Pitch
2.54mm
Body Orientation
Straight
Series
WR-PHD
Country of Origin
Taiwan, Province Of China