Technical Document
Specifications
Brand
Wurth ElektronikSeries
WR-PHD
Pitch
2.54mm
Number Of Contacts
22
Number Of Rows
2
Body Orientation
Angled
Country of Origin
Taiwan, Province Of China
BD 1.952
BD 1.952 Each (Exc. Vat)
BD 2.147
BD 2.147 Each (inc. VAT)
Wurth Elektronik WR-PHD Series Angled PCB Header, 22 Contact(s), 2.54mm Pitch, 2 Row(s)
Select packaging type
Standard
1
BD 1.952
BD 1.952 Each (Exc. Vat)
BD 2.147
BD 2.147 Each (inc. VAT)
Wurth Elektronik WR-PHD Series Angled PCB Header, 22 Contact(s), 2.54mm Pitch, 2 Row(s)
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | BD 1.952 |
10 - 99 | BD 1.848 |
100+ | BD 1.700 |
Technical Document
Specifications
Brand
Wurth ElektronikSeries
WR-PHD
Pitch
2.54mm
Number Of Contacts
22
Number Of Rows
2
Body Orientation
Angled
Country of Origin
Taiwan, Province Of China