Wurth Elektronik 24-Way IDC Connector Socket for Cable Mount, 2-Row

Technical Document
Specifications
Brand
Wurth ElektronikNumber Of Contacts
24
Number Of Rows
2
Gender
Female
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Straight
Termination Method
IDC
Current Rating
1A
Series
WR-BHD
Voltage Rating
250.0 V ac
Product details
WR-BHD 2.54mm IDC Ribbon Cable Socket Connectors with Strain Relief
WR-BHD cable mount IDC ribbon cable receptacle connectors with a 2.54mm pitch. These wire to board IDC 2.54mm ribbon cable receptacle connectors have a black UL04-V0 PBT insulator, gold plated copper alloy female socket contacts, a polarizing key and are supplied with additional strain reliefs.
2.54mm Wurth WR-BHD Range
A range of Wurth WR-BHD Box Headers and IDC Sockets.
BD 1.628
BD 1.628 Each (Exc. Vat)
BD 1.791
BD 1.791 Each (inc. VAT)
1
BD 1.628
BD 1.628 Each (Exc. Vat)
BD 1.791
BD 1.791 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 1.628 |
10 - 24 | BD 1.380 |
25 - 99 | BD 1.298 |
100 - 199 | BD 1.238 |
200+ | BD 1.216 |
Technical Document
Specifications
Brand
Wurth ElektronikNumber Of Contacts
24
Number Of Rows
2
Gender
Female
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Straight
Termination Method
IDC
Current Rating
1A
Series
WR-BHD
Voltage Rating
250.0 V ac
Product details
WR-BHD 2.54mm IDC Ribbon Cable Socket Connectors with Strain Relief
WR-BHD cable mount IDC ribbon cable receptacle connectors with a 2.54mm pitch. These wire to board IDC 2.54mm ribbon cable receptacle connectors have a black UL04-V0 PBT insulator, gold plated copper alloy female socket contacts, a polarizing key and are supplied with additional strain reliefs.
2.54mm Wurth WR-BHD Range
A range of Wurth WR-BHD Box Headers and IDC Sockets.