Technical Document
Specifications
Brand
Wurth ElektronikNumber Of Contacts
4
Number Of Rows
2
Pitch
2.54mm
Body Orientation
Bottom Entry
Series
WR-PHD
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 43.362
BD 0.402 Each (In a Tube of 108) (Exc. Vat)
BD 47.698
BD 0.442 Each (In a Tube of 108) (inc. VAT)
Wurth Elektronik WR-PHD Series Bottom Entry PCB Socket, 4-Contact, 2-Row, 2.54mm Pitch
108
BD 43.362
BD 0.402 Each (In a Tube of 108) (Exc. Vat)
BD 47.698
BD 0.442 Each (In a Tube of 108) (inc. VAT)
Wurth Elektronik WR-PHD Series Bottom Entry PCB Socket, 4-Contact, 2-Row, 2.54mm Pitch
Stock information temporarily unavailable.
108
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
108 - 216 | BD 0.402 | BD 43.362 |
324+ | BD 0.368 | BD 39.798 |
Technical Document
Specifications
Brand
Wurth ElektronikNumber Of Contacts
4
Number Of Rows
2
Pitch
2.54mm
Body Orientation
Bottom Entry
Series
WR-PHD
Country of Origin
Taiwan, Province Of China