Wurth Elektronik WR-PHD Series Straight Through Hole Mount PCB Socket, 12-Contact, 1-Row, 2.54mm Pitch, Solder

Technical Document
Specifications
Brand
Wurth ElektronikNumber Of Contacts
12
Number Of Rows
1
Pitch
2.54mm
Type
THT Female
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Series
WR-PHD
Series Number
6130
Country of Origin
Taiwan, Province Of China
BD 72.380
BD 0.258 Each (In a Tray of 280) (Exc. Vat)
BD 79.618
BD 0.284 Each (In a Tray of 280) (inc. VAT)
280
BD 72.380
BD 0.258 Each (In a Tray of 280) (Exc. Vat)
BD 79.618
BD 0.284 Each (In a Tray of 280) (inc. VAT)
280
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikNumber Of Contacts
12
Number Of Rows
1
Pitch
2.54mm
Type
THT Female
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
Solder
Series
WR-PHD
Series Number
6130
Country of Origin
Taiwan, Province Of China