Technical Document
Specifications
Brand
Wurth ElektronikGender
Female
USB Type
A
Termination Method
Solder
Body Orientation
Right Angle
Current Rating
1.5A
Voltage Rating
30.0 V
Series
WR-COM
Contact Material
Copper Alloy
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
+105°C
Country of Origin
China
Product details
Wurth USB PCB Connectors
This range of Wurth USB PCB connectors includes various Standard-A, Standard-B, Mini-B and Micro B configurations with different orientations and also includes double socket combinations.
818-3342 Type A Dual-Way (Reversible) for blind mating positions
Wurth USB 3.0 PCB Connectors and Cable Assemblies
The WR-COM connector series from Wurth is one of the first USB 3.0 connectors in the market that complies with specifications of the USB Implementers Forum. The USB 3.0 architecture allows transmission speeds up to 5 Gbits/s which are 10x faster than the previous standard. This USB 3.0 dual-bus architecture is both backwards and forward compatible (USB 3.0 devise in a 2.0 port). The benefits of using USB 3.0 are reduced transmission times and power consumption. The USB 3.0 ports are characterised by their Blue colour and will physically accept 2.0 hardware despite having more pins.
BD 30.525
BD 0.610 Each (In a Tray of 50) (Exc. Vat)
BD 33.577
BD 0.671 Each (In a Tray of 50) (inc. VAT)
50
BD 30.525
BD 0.610 Each (In a Tray of 50) (Exc. Vat)
BD 33.577
BD 0.671 Each (In a Tray of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tray |
---|---|---|
50 - 50 | BD 0.610 | BD 30.525 |
100 - 200 | BD 0.534 | BD 26.675 |
250 - 450 | BD 0.478 | BD 23.925 |
500 - 1950 | BD 0.424 | BD 21.175 |
2000+ | BD 0.402 | BD 20.075 |
Technical Document
Specifications
Brand
Wurth ElektronikGender
Female
USB Type
A
Termination Method
Solder
Body Orientation
Right Angle
Current Rating
1.5A
Voltage Rating
30.0 V
Series
WR-COM
Contact Material
Copper Alloy
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
+105°C
Country of Origin
China
Product details
Wurth USB PCB Connectors
This range of Wurth USB PCB connectors includes various Standard-A, Standard-B, Mini-B and Micro B configurations with different orientations and also includes double socket combinations.
818-3342 Type A Dual-Way (Reversible) for blind mating positions
Wurth USB 3.0 PCB Connectors and Cable Assemblies
The WR-COM connector series from Wurth is one of the first USB 3.0 connectors in the market that complies with specifications of the USB Implementers Forum. The USB 3.0 architecture allows transmission speeds up to 5 Gbits/s which are 10x faster than the previous standard. This USB 3.0 dual-bus architecture is both backwards and forward compatible (USB 3.0 devise in a 2.0 port). The benefits of using USB 3.0 are reduced transmission times and power consumption. The USB 3.0 ports are characterised by their Blue colour and will physically accept 2.0 hardware despite having more pins.