Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wurth Elektronik WR-MJ Series Female RJ14 Connector, Through Hole Right Angle 6P/4C -Way

RS Stock No.: 818-3291Brand: Wurth ElektronikManufacturers Part No.: 615004141121Distrelec Article No.: 30140531
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Ethernet Connector Type

RJ14 Connector

Gender

Female

Mounting Type

Through Hole

Number Of Ways

6P/4C

Shield Type

Unshielded

Orientation

Right Angle

Length

11.65mm

Width

13.2mm

Depth

18mm

Series

WR-MJ

Series Number

615004

Contact Material

Copper Alloy

Contact Plating

Gold

Country of Origin

China

Product details

Wurth RJ Data Sockets

A range of Wurth RJ Mod Jacks including RJ11, RJ14, RJ22, RJ25, RJ45 and RJ48 variants. With both right and straight jacks available, there is a suitable model for your application. All models are highly reliable and excellent quality.

Features & Benefits

818-3324 RJ45 180° with Ears
818-3318 RJ48 90° with Front Grounding Posts
818-3327 RJ48 90° with Rear Grounding Posts
818-3333 RJ48 45° with Grounding Posts Front Left and Rear Right
818-3336 RJ48 45° with Grounding Posts Front Right and Rear Left

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 0.759

BD 0.759 Each (Exc. Vat)

BD 0.835

BD 0.835 Each (inc. VAT)

Wurth Elektronik WR-MJ Series Female RJ14 Connector, Through Hole Right Angle 6P/4C -Way

BD 0.759

BD 0.759 Each (Exc. Vat)

BD 0.835

BD 0.835 Each (inc. VAT)

Wurth Elektronik WR-MJ Series Female RJ14 Connector, Through Hole Right Angle 6P/4C -Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 0.759
25 - 49BD 0.754
50 - 99BD 0.715
100 - 249BD 0.671
250+BD 0.660

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Ethernet Connector Type

RJ14 Connector

Gender

Female

Mounting Type

Through Hole

Number Of Ways

6P/4C

Shield Type

Unshielded

Orientation

Right Angle

Length

11.65mm

Width

13.2mm

Depth

18mm

Series

WR-MJ

Series Number

615004

Contact Material

Copper Alloy

Contact Plating

Gold

Country of Origin

China

Product details

Wurth RJ Data Sockets

A range of Wurth RJ Mod Jacks including RJ11, RJ14, RJ22, RJ25, RJ45 and RJ48 variants. With both right and straight jacks available, there is a suitable model for your application. All models are highly reliable and excellent quality.

Features & Benefits

818-3324 RJ45 180° with Ears
818-3318 RJ48 90° with Front Grounding Posts
818-3327 RJ48 90° with Rear Grounding Posts
818-3333 RJ48 45° with Grounding Posts Front Left and Rear Right
818-3336 RJ48 45° with Grounding Posts Front Right and Rear Left

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more