Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wurth Elektronik WR-MJ Series Female RJ45 Connector, PCB Mount, STP Shield Vertical 8 -Way

RS Stock No.: 163-5318Brand: Wurth ElektronikManufacturers Part No.: 615008144221
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Ethernet Connector Type

RJ45 Connector

Gender

Female

Mounting Type

PCB Mount

Number Of Ways

8

Shield Type

STP

Orientation

Vertical

Length

17.84mm

Width

15.88mm

Depth

16.38mm

Series

WR-MJ

Series Number

615008

Contact Material

Copper Alloy

Contact Plating

Gold

Country of Origin

China

Product details

Wurth RJ Data Sockets

A range of Wurth RJ Mod Jacks including RJ11, RJ14, RJ22, RJ25, RJ45 and RJ48 variants. With both right and straight jacks available, there is a suitable model for your application. All models are highly reliable and excellent quality.

Features & Benefits

818-3324 RJ45 180° with Ears
818-3318 RJ48 90° with Front Grounding Posts
818-3327 RJ48 90° with Rear Grounding Posts
818-3333 RJ48 45° with Grounding Posts Front Left and Rear Right
818-3336 RJ48 45° with Grounding Posts Front Right and Rear Left

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 99.099

BD 0.644 Each (In a Tray of 154) (Exc. Vat)

BD 109.009

BD 0.708 Each (In a Tray of 154) (inc. VAT)

Wurth Elektronik WR-MJ Series Female RJ45 Connector, PCB Mount, STP Shield Vertical 8 -Way

BD 99.099

BD 0.644 Each (In a Tray of 154) (Exc. Vat)

BD 109.009

BD 0.708 Each (In a Tray of 154) (inc. VAT)

Wurth Elektronik WR-MJ Series Female RJ45 Connector, PCB Mount, STP Shield Vertical 8 -Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tray
154 - 154BD 0.644BD 99.099
308 - 462BD 0.550BD 84.700
616 - 924BD 0.484BD 74.536
1078 - 2464BD 0.429BD 66.066
2618+BD 0.407BD 62.678

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Ethernet Connector Type

RJ45 Connector

Gender

Female

Mounting Type

PCB Mount

Number Of Ways

8

Shield Type

STP

Orientation

Vertical

Length

17.84mm

Width

15.88mm

Depth

16.38mm

Series

WR-MJ

Series Number

615008

Contact Material

Copper Alloy

Contact Plating

Gold

Country of Origin

China

Product details

Wurth RJ Data Sockets

A range of Wurth RJ Mod Jacks including RJ11, RJ14, RJ22, RJ25, RJ45 and RJ48 variants. With both right and straight jacks available, there is a suitable model for your application. All models are highly reliable and excellent quality.

Features & Benefits

818-3324 RJ45 180° with Ears
818-3318 RJ48 90° with Front Grounding Posts
818-3327 RJ48 90° with Rear Grounding Posts
818-3333 RJ48 45° with Grounding Posts Front Left and Rear Right
818-3336 RJ48 45° with Grounding Posts Front Right and Rear Left

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more