Wurth Elektronik WR-MJ Series Female RJ45 Connector, PCB Mount Horizontal 1 Port 8 -Way

Technical Document
Specifications
Brand
Wurth ElektronikGender
Female
Ethernet Connector Type
RJ45 Connector
Mounting Type
PCB Mount
Number of Ports
1
Number Of Ways
8
Orientation
Horizontal
Length
15mm
Width
14.5mm
Depth
12.85mm
Series Number
615008
Series
WR-MJ
Contact Material
Copper Alloy
Contact Plating
Gold
BD 0.836
BD 0.836 Each (Exc. Vat)
BD 0.920
BD 0.920 Each (inc. VAT)
Standard
1
BD 0.836
BD 0.836 Each (Exc. Vat)
BD 0.920
BD 0.920 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | BD 0.836 |
25 - 49 | BD 0.594 |
50 - 99 | BD 0.556 |
100 - 199 | BD 0.550 |
200+ | BD 0.528 |
Technical Document
Specifications
Brand
Wurth ElektronikGender
Female
Ethernet Connector Type
RJ45 Connector
Mounting Type
PCB Mount
Number of Ports
1
Number Of Ways
8
Orientation
Horizontal
Length
15mm
Width
14.5mm
Depth
12.85mm
Series Number
615008
Series
WR-MJ
Contact Material
Copper Alloy
Contact Plating
Gold