Technical Document
Specifications
Brand
Wurth ElektronikEthernet Connector Type
RJ45 Connector
Gender
Female
Number of Ports
1
Mounting Type
Through Hole
Number Of Ways
8P8C
Orientation
Horizontal
Length
18.45mm
Width
11mm
Depth
15.45mm
Series
WR-MJ
Series Number
615008
Contact Material
Copper Alloy
Contact Plating
Gold
Country of Origin
China
BD 122.430
BD 0.874 Each (In a Tray of 140) (Exc. Vat)
BD 134.673
BD 0.961 Each (In a Tray of 140) (inc. VAT)
140
BD 122.430
BD 0.874 Each (In a Tray of 140) (Exc. Vat)
BD 134.673
BD 0.961 Each (In a Tray of 140) (inc. VAT)
140
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tray |
---|---|---|
140 - 560 | BD 0.874 | BD 122.430 |
700+ | BD 0.814 | BD 113.960 |
Technical Document
Specifications
Brand
Wurth ElektronikEthernet Connector Type
RJ45 Connector
Gender
Female
Number of Ports
1
Mounting Type
Through Hole
Number Of Ways
8P8C
Orientation
Horizontal
Length
18.45mm
Width
11mm
Depth
15.45mm
Series
WR-MJ
Series Number
615008
Contact Material
Copper Alloy
Contact Plating
Gold
Country of Origin
China