Wurth Elektronik 618 25 Way Cable Mount D-sub Connector Plug, 2.77mm Pitch

RS Stock No.: 771-8275Brand: Wurth ElektronikManufacturers Part No.: 61802524823Distrelec Article No.: 30387633
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

25

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

Pitch

2.77 mm, 2.84mm

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

B

Current Rating

3A

Housing Material

Steel

Voltage Rating

125.0 V

Length

53.04mm

Width

12.5mm

Depth

10.9mm

Contact Plating

Gold

Contact Material

Copper Alloy

Series

618

Dimensions

53.04 x 12.5 x 10.9mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40.0°C

Country of Origin

Taiwan, Province Of China

Product details

WR-DSUB Solder Bucket D-Sub Connectors

WR-DSUB series cable mounting D-sub plug and socket connectors with 3.10 diameter mounting holes and solder bucket style contacts. These d-sub solder bucket plug and socket connectors have a white UL94-V0 PBT insulator with a steel tin plated shell. The contacts for these WR-DSUB series d-sub cable connectors are made from copper alloy with a selective gold plating.

Wurth - D-Sub Connectors

A range of Wurth D-Sub connectors.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.952

BD 1.952 Each (Exc. Vat)

BD 2.147

BD 2.147 Each (inc. VAT)

Wurth Elektronik 618 25 Way Cable Mount D-sub Connector Plug, 2.77mm Pitch

BD 1.952

BD 1.952 Each (Exc. Vat)

BD 2.147

BD 2.147 Each (inc. VAT)

Wurth Elektronik 618 25 Way Cable Mount D-sub Connector Plug, 2.77mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 1.952
10 - 24BD 1.870
25+BD 1.804

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

25

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

Pitch

2.77 mm, 2.84mm

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

B

Current Rating

3A

Housing Material

Steel

Voltage Rating

125.0 V

Length

53.04mm

Width

12.5mm

Depth

10.9mm

Contact Plating

Gold

Contact Material

Copper Alloy

Series

618

Dimensions

53.04 x 12.5 x 10.9mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40.0°C

Country of Origin

Taiwan, Province Of China

Product details

WR-DSUB Solder Bucket D-Sub Connectors

WR-DSUB series cable mounting D-sub plug and socket connectors with 3.10 diameter mounting holes and solder bucket style contacts. These d-sub solder bucket plug and socket connectors have a white UL94-V0 PBT insulator with a steel tin plated shell. The contacts for these WR-DSUB series d-sub cable connectors are made from copper alloy with a selective gold plating.

Wurth - D-Sub Connectors

A range of Wurth D-Sub connectors.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more