Technical Document
Specifications
Brand
Wurth ElektronikNumber Of Contacts
2
Number Of Rows
1
Pitch
2.54mm
Gender
Female
Mounting Type
Cable Mount
Series
WR-WTB
For Use With
6190xx11121, 619x0113722
Body Orientation
Straight
Length
5.6mm
Width
12.8mm
Housing Material
Nylon
Country of Origin
China
Product details
Wurth WR-WTB Series 2.54mm Female Terminal Housing
WR-WTB series 2.54mm pitch cable mount housings for female crimp contacts. These 2.54mm crimp terminal free hanging connector housings are made from UL94-V0 beige nylon 66 and mate with 2.54mm pitch WR-WTB male headers.
2.54mm Wurth WR-WTB Range
BD 38.500
BD 0.038 Each (In a Bag of 1000) (Exc. Vat)
BD 42.350
BD 0.042 Each (In a Bag of 1000) (inc. VAT)
1000
BD 38.500
BD 0.038 Each (In a Bag of 1000) (Exc. Vat)
BD 42.350
BD 0.042 Each (In a Bag of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikNumber Of Contacts
2
Number Of Rows
1
Pitch
2.54mm
Gender
Female
Mounting Type
Cable Mount
Series
WR-WTB
For Use With
6190xx11121, 619x0113722
Body Orientation
Straight
Length
5.6mm
Width
12.8mm
Housing Material
Nylon
Country of Origin
China
Product details
Wurth WR-WTB Series 2.54mm Female Terminal Housing
WR-WTB series 2.54mm pitch cable mount housings for female crimp contacts. These 2.54mm crimp terminal free hanging connector housings are made from UL94-V0 beige nylon 66 and mate with 2.54mm pitch WR-WTB male headers.