Technical Document
Specifications
Brand
Wurth ElektronikSeries
WR-WTB
Pitch
2.0mm
Number Of Contacts
5
Number Of Rows
1
Body Orientation
Vertical
Country of Origin
China
Stock information temporarily unavailable.
BD 143.000
BD 0.143 Each (In a Bag of 1000) (Exc. Vat)
BD 157.300
BD 0.157 Each (In a Bag of 1000) (inc. VAT)
Wurth Elektronik WR-WTB Series Vertical PCB Header, 5 Contact(s), 2.0mm Pitch, 1 Row(s)
1000
BD 143.000
BD 0.143 Each (In a Bag of 1000) (Exc. Vat)
BD 157.300
BD 0.157 Each (In a Bag of 1000) (inc. VAT)
Wurth Elektronik WR-WTB Series Vertical PCB Header, 5 Contact(s), 2.0mm Pitch, 1 Row(s)
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
1000 - 1000 | BD 0.143 | BD 143.000 |
2000+ | BD 0.132 | BD 132.000 |
Technical Document
Specifications
Brand
Wurth ElektronikSeries
WR-WTB
Pitch
2.0mm
Number Of Contacts
5
Number Of Rows
1
Body Orientation
Vertical
Country of Origin
China