Technical Document
Specifications
Product details
Wurth WR-WTB Series 2.00mm Pre-crimped Cable Assemblies
WR-WTB series 2.00mm black UL1007 cable assemblies pre-crimped with a female crimp contact.
Stock number 828-1308: End A - 26 AWG female crimp contact, End B - 3mm pre-stripped, Cable Length - 150mm
Stock number 828-1311: End A - 24 AWG female crimp contact, End B - 24 AWG female crimp contact, Cable Length - 300mm
Stock number 828-1459: End A - 22 AWG female crimp contact, End B - 22 AWG female crimp contact, Cable Length - 300mm
2.0mm Wurth WR-WTB Series
BD 10.038
BD 2.008 Each (In a Pack of 5) (Exc. Vat)
BD 11.042
BD 2.209 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 10.038
BD 2.008 Each (In a Pack of 5) (Exc. Vat)
BD 11.042
BD 2.209 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 95 | BD 2.008 | BD 10.038 |
100 - 370 | BD 1.666 | BD 8.332 |
375 - 1495 | BD 1.408 | BD 7.040 |
1500 - 2995 | BD 1.309 | BD 6.545 |
3000+ | BD 1.221 | BD 6.105 |
Technical Document
Specifications
Product details
Wurth WR-WTB Series 2.00mm Pre-crimped Cable Assemblies
WR-WTB series 2.00mm black UL1007 cable assemblies pre-crimped with a female crimp contact.
Stock number 828-1308: End A - 26 AWG female crimp contact, End B - 3mm pre-stripped, Cable Length - 150mm
Stock number 828-1311: End A - 24 AWG female crimp contact, End B - 24 AWG female crimp contact, Cable Length - 300mm
Stock number 828-1459: End A - 22 AWG female crimp contact, End B - 22 AWG female crimp contact, Cable Length - 300mm