Wurth Elektronik WR-FAST Series Right Angle PCB Header, 2 Contact(s), 7.62mm Pitch, 1 Row(s), Shrouded
RS Stock No.: 201-8993Brand: Wurth ElektronikManufacturers Part No.: 638307122002Distrelec Article No.: 30185451

Technical Document
Specifications
Brand
Wurth ElektronikSeries
WR-FAST
Pitch
7.62mm
Number Of Contacts
2
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Stock information temporarily unavailable.
BD 32.527
BD 32.527 1 Box of 100 (Exc. Vat)
BD 35.780
BD 35.780 1 Box of 100 (inc. VAT)
Wurth Elektronik WR-FAST Series Right Angle PCB Header, 2 Contact(s), 7.62mm Pitch, 1 Row(s), Shrouded
1
BD 32.527
BD 32.527 1 Box of 100 (Exc. Vat)
BD 35.780
BD 35.780 1 Box of 100 (inc. VAT)
Wurth Elektronik WR-FAST Series Right Angle PCB Header, 2 Contact(s), 7.62mm Pitch, 1 Row(s), Shrouded
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 1 | BD 32.527 |
2 - 4 | BD 30.574 |
5+ | BD 27.808 |
Technical Document
Specifications
Brand
Wurth ElektronikSeries
WR-FAST
Pitch
7.62mm
Number Of Contacts
2
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded