Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wurth Elektronik Straight 50Ω Coaxial Adapter SMA Plug to SMA Plug 18GHz

RS Stock No.: 181-0039Brand: Wurth ElektronikManufacturers Part No.: 64403203211000
brand-logo
View all in Coaxial Adapters

Technical Document

Specifications

Adapter Type

SMA Plug to SMA Plug

Adapter Type A

SMA

Adapter Type B

SMA

Gender A

Male

Gender B

Male

Impedance

50Ω

Body Orientation

Straight

Polarity

Normal

Operating Frequency

18GHz

Contact Plating

Gold over Nickel

Length

22.5mm

Body Plating

Gold over Nickel

Cable Type

Coaxial

Contact Material

Beryllium Copper, Brass

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 5.995

BD 5.995 Each (Exc. Vat)

BD 6.595

BD 6.595 Each (inc. VAT)

Wurth Elektronik Straight 50Ω Coaxial Adapter SMA Plug to SMA Plug 18GHz

BD 5.995

BD 5.995 Each (Exc. Vat)

BD 6.595

BD 6.595 Each (inc. VAT)

Wurth Elektronik Straight 50Ω Coaxial Adapter SMA Plug to SMA Plug 18GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 5.995
10 - 49BD 5.522
50 - 99BD 5.132
100 - 499BD 4.856
500+BD 4.620

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Adapter Type

SMA Plug to SMA Plug

Adapter Type A

SMA

Adapter Type B

SMA

Gender A

Male

Gender B

Male

Impedance

50Ω

Body Orientation

Straight

Polarity

Normal

Operating Frequency

18GHz

Contact Plating

Gold over Nickel

Length

22.5mm

Body Plating

Gold over Nickel

Cable Type

Coaxial

Contact Material

Beryllium Copper, Brass

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in