Technical Document
Specifications
Brand
Wurth ElektronikGender
Female
For Use With
WR-WTB 2.50mm Female Terminal Housing
Series
WR-WTB
Termination Method
Crimp
Maximum Wire Size AWG
22AWG
Country of Origin
Taiwan, Province Of China
BD 8.800
BD 0.088 Each (In a Bag of 100) (Exc. Vat)
BD 9.680
BD 0.097 Each (In a Bag of 100) (inc. VAT)
100
BD 8.800
BD 0.088 Each (In a Bag of 100) (Exc. Vat)
BD 9.680
BD 0.097 Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
100 - 200 | BD 0.088 | BD 8.800 |
300 - 400 | BD 0.082 | BD 8.250 |
500 - 900 | BD 0.077 | BD 7.700 |
1000+ | BD 0.072 | BD 7.150 |
Technical Document
Specifications
Brand
Wurth ElektronikGender
Female
For Use With
WR-WTB 2.50mm Female Terminal Housing
Series
WR-WTB
Termination Method
Crimp
Maximum Wire Size AWG
22AWG
Country of Origin
Taiwan, Province Of China