Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wurth Elektronik WR-MPC4 Series Male Crimp Terminal, 16AWG Max

RS Stock No.: 828-4805Brand: Wurth ElektronikManufacturers Part No.: 64900813722DEC
brand-logo
View all in Crimp Contacts

Technical Document

Specifications

Gender

Male

For Use With

4.20 mm WR-MPC4 Connector Housing

Series

WR-MPC4

Termination Method

Crimp

Contact Plating

Tin

Maximum Wire Size AWG

16AWG

Contact Material

Copper Alloy

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Product details

Wurth WR-MPC4 Series 4.20mm Crimp Contacts

WR-MPC4 Series 4.20mm pitch stamped male and female crimp contacts made from tin plated copper alloy for use with a variety of wire size ranges: stock numbers 828-4764 and 828-4805 16 AWG, stock numbers 828-4776 and 828-4821 18-24 AWG, stock numbers 828-4792 and 828-2698 22-28 AWG
For crimping tool frame and die see stock numbers 847-6708 and 847-6711

4.20mm Wurth WR-MPC4 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 5.500

BD 0.055 Each (In a Pack of 100) (Exc. Vat)

BD 6.050

BD 0.061 Each (In a Pack of 100) (inc. VAT)

Wurth Elektronik WR-MPC4 Series Male Crimp Terminal, 16AWG Max
Select packaging type

BD 5.500

BD 0.055 Each (In a Pack of 100) (Exc. Vat)

BD 6.050

BD 0.061 Each (In a Pack of 100) (inc. VAT)

Wurth Elektronik WR-MPC4 Series Male Crimp Terminal, 16AWG Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 900BD 0.055BD 5.500
1000 - 2900BD 0.050BD 4.950
3000 - 7400BD 0.050BD 4.950
7500 - 14900BD 0.050BD 4.950
15000+BD 0.038BD 3.850

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Gender

Male

For Use With

4.20 mm WR-MPC4 Connector Housing

Series

WR-MPC4

Termination Method

Crimp

Contact Plating

Tin

Maximum Wire Size AWG

16AWG

Contact Material

Copper Alloy

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Product details

Wurth WR-MPC4 Series 4.20mm Crimp Contacts

WR-MPC4 Series 4.20mm pitch stamped male and female crimp contacts made from tin plated copper alloy for use with a variety of wire size ranges: stock numbers 828-4764 and 828-4805 16 AWG, stock numbers 828-4776 and 828-4821 18-24 AWG, stock numbers 828-4792 and 828-2698 22-28 AWG
For crimping tool frame and die see stock numbers 847-6708 and 847-6711

4.20mm Wurth WR-MPC4 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more