Technical Document
Specifications
Brand
Wurth ElektronikCrimp Terminal 1
WR-MPC4
Series
WR-MPC4
Crimp Terminal 2
WR-MPC4
Crimp Terminal 1 Gender
Female
Crimp Terminal 2 Gender
Male
Wire Size
0.34mm²
Cable Length
300mm
Sheath Colour
Black
Country of Origin
Taiwan, Province Of China
BD 3.685
BD 0.737 Each (In a Pack of 5) (Exc. Vat)
BD 4.053
BD 0.811 Each (In a Pack of 5) (inc. VAT)
5
BD 3.685
BD 0.737 Each (In a Pack of 5) (Exc. Vat)
BD 4.053
BD 0.811 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikCrimp Terminal 1
WR-MPC4
Series
WR-MPC4
Crimp Terminal 2
WR-MPC4
Crimp Terminal 1 Gender
Female
Crimp Terminal 2 Gender
Male
Wire Size
0.34mm²
Cable Length
300mm
Sheath Colour
Black
Country of Origin
Taiwan, Province Of China