Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wurth Elektronik Female WR-MPC4 to Male WR-MPC4 Crimped Wire, 150mm, 0.205 mm², 24AWG, Black

RS Stock No.: 162-2105Brand: Wurth ElektronikManufacturers Part No.: 649900124015
brand-logo
View all in Crimped Wire

Technical Document

Specifications

Crimp Terminal 1

WR-MPC4

Series

WR-MPC4

Crimp Terminal 2

WR-MPC4

Crimp Terminal 1 Gender

Female

Crimp Terminal 2 Gender

Male

Wire Size

0.205 mm², 24AWG

Cable Length

150mm

Sheath Colour

Black

Stock information temporarily unavailable.

BD 0.610

BD 0.610 Each (Exc. Vat)

BD 0.671

BD 0.671 Each (inc. VAT)

Wurth Elektronik Female WR-MPC4 to Male WR-MPC4 Crimped Wire, 150mm, 0.205 mm², 24AWG, Black
Select packaging type

BD 0.610

BD 0.610 Each (Exc. Vat)

BD 0.671

BD 0.671 Each (inc. VAT)

Wurth Elektronik Female WR-MPC4 to Male WR-MPC4 Crimped Wire, 150mm, 0.205 mm², 24AWG, Black
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 0.610
10 - 49BD 0.561
50 - 99BD 0.528
100 - 499BD 0.522
500+BD 0.506

Technical Document

Specifications

Crimp Terminal 1

WR-MPC4

Series

WR-MPC4

Crimp Terminal 2

WR-MPC4

Crimp Terminal 1 Gender

Female

Crimp Terminal 2 Gender

Male

Wire Size

0.205 mm², 24AWG

Cable Length

150mm

Sheath Colour

Black