Technical Document
Specifications
Brand
Wurth ElektronikTerminated/Unterminated
Terminated
Connector 1
SMB
Coaxial Type
RG316/U
Connector 2
SMB
Connector 1 Gender
Male
Connector 2 Gender
Male
Connector 1 Orientation
Straight
Connector 2 Orientation
Straight
Outer Diameter
2.49mm
Characteristic Impedance
50 Ω
Attenuation
0.78 dB
Length
152.4mm
Standards Met
REACH
Maximum Operating Temperature
+165°C
Operating Temperature Range
-55 → +165 °C
Series
WR-CXASY
Shielding
Braid
Insulation material
PTFE
Conductor Material
Beryllium Copper
Minimum Operating Temperature
-55°C
Country of Origin
Taiwan, Province Of China
BD 202.235
BD 20.224 Each (In a Bag of 10) (Exc. Vat)
BD 222.459
BD 22.246 Each (In a Bag of 10) (inc. VAT)
10
BD 202.235
BD 20.224 Each (In a Bag of 10) (Exc. Vat)
BD 222.459
BD 22.246 Each (In a Bag of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
10 - 40 | BD 20.224 | BD 202.235 |
50+ | BD 18.606 | BD 186.065 |
Technical Document
Specifications
Brand
Wurth ElektronikTerminated/Unterminated
Terminated
Connector 1
SMB
Coaxial Type
RG316/U
Connector 2
SMB
Connector 1 Gender
Male
Connector 2 Gender
Male
Connector 1 Orientation
Straight
Connector 2 Orientation
Straight
Outer Diameter
2.49mm
Characteristic Impedance
50 Ω
Attenuation
0.78 dB
Length
152.4mm
Standards Met
REACH
Maximum Operating Temperature
+165°C
Operating Temperature Range
-55 → +165 °C
Series
WR-CXASY
Shielding
Braid
Insulation material
PTFE
Conductor Material
Beryllium Copper
Minimum Operating Temperature
-55°C
Country of Origin
Taiwan, Province Of China