Technical Document
Specifications
Brand
Wurth ElektronikNumber Of Contacts
2
Number Of Rows
1
Pitch
3mm
Gender
Male
Series
WR-MPC3
Body Orientation
Straight
Country of Origin
Taiwan, Province Of China
BD 5.198
BD 0.520 Each (In a Pack of 10) (Exc. Vat)
BD 5.718
BD 0.572 Each (In a Pack of 10) (inc. VAT)
10
BD 5.198
BD 0.520 Each (In a Pack of 10) (Exc. Vat)
BD 5.718
BD 0.572 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 0.520 | BD 5.198 |
50 - 190 | BD 0.483 | BD 4.830 |
200 - 490 | BD 0.446 | BD 4.462 |
500+ | BD 0.420 | BD 4.200 |
Technical Document
Specifications
Brand
Wurth ElektronikNumber Of Contacts
2
Number Of Rows
1
Pitch
3mm
Gender
Male
Series
WR-MPC3
Body Orientation
Straight
Country of Origin
Taiwan, Province Of China