Technical Document
Specifications
Brand
Wurth ElektronikCrimp Terminal 1
WR-MPC3
Series
WR-MPC3
Crimp Terminal 2
WR-MPC3
Crimp Terminal 1 Gender
Female
Crimp Terminal 2 Gender
Female
Wire Size
26AWG
Cable Length
300mm
Sheath Colour
Black
Connector B Gender
Female
Connector A Gender
Female
Connector B
WR-MPC3 Crimp Terminal
Connector A
WR-MPC3 Crimp Terminal
BD 6.655
BD 0.666 Each (In a Bag of 10) (Exc. Vat)
BD 7.321
BD 0.733 Each (In a Bag of 10) (inc. VAT)
10
BD 6.655
BD 0.666 Each (In a Bag of 10) (Exc. Vat)
BD 7.321
BD 0.733 Each (In a Bag of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
10 - 40 | BD 0.666 | BD 6.655 |
50 - 90 | BD 0.632 | BD 6.325 |
100 - 140 | BD 0.583 | BD 5.830 |
150 - 190 | BD 0.561 | BD 5.610 |
200+ | BD 0.544 | BD 5.445 |
Technical Document
Specifications
Brand
Wurth ElektronikCrimp Terminal 1
WR-MPC3
Series
WR-MPC3
Crimp Terminal 2
WR-MPC3
Crimp Terminal 1 Gender
Female
Crimp Terminal 2 Gender
Female
Wire Size
26AWG
Cable Length
300mm
Sheath Colour
Black
Connector B Gender
Female
Connector A Gender
Female
Connector B
WR-MPC3 Crimp Terminal
Connector A
WR-MPC3 Crimp Terminal