Technical Document
Specifications
Brand
Wurth ElektronikSeries
WR-WTB
Pitch
1.0mm
Number Of Contacts
3
Number Of Rows
1
Body Orientation
Horizontal
Shrouded/Unshrouded
Shrouded
Country of Origin
China
Stock information temporarily unavailable.
BD 610.500
BD 0.407 Each (On a Reel of 1500) (Exc. Vat)
BD 671.550
BD 0.448 Each (On a Reel of 1500) (inc. VAT)
Wurth Elektronik WR-WTB Series Horizontal PCB Header, 3 Contact(s), 1.0mm Pitch, 1 Row(s), Shrouded
1500
BD 610.500
BD 0.407 Each (On a Reel of 1500) (Exc. Vat)
BD 671.550
BD 0.448 Each (On a Reel of 1500) (inc. VAT)
Wurth Elektronik WR-WTB Series Horizontal PCB Header, 3 Contact(s), 1.0mm Pitch, 1 Row(s), Shrouded
Stock information temporarily unavailable.
1500
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Reel |
---|---|---|
1500 - 1500 | BD 0.407 | BD 610.500 |
3000+ | BD 0.374 | BD 561.000 |
Technical Document
Specifications
Brand
Wurth ElektronikSeries
WR-WTB
Pitch
1.0mm
Number Of Contacts
3
Number Of Rows
1
Body Orientation
Horizontal
Shrouded/Unshrouded
Shrouded
Country of Origin
China