Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wurth Elektronik, WR-FPC 1mm Pitch 2 Way Horizontal FPC Connector

RS Stock No.: 261-3173Brand: Wurth ElektronikManufacturers Part No.: 686122189122Distrelec Article No.: 30372624
brand-logo
View all in FPC Connectors

Technical Document

Specifications

Number Of Contacts

2

Contact Material

Phosphor Bronze

Pitch

1mm

Mounting Type

Surface Mount

Body Orientation

Horizontal

Current Rating

500mA

Series

WR-FPC

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 5,428.500

BD 1.551 Each (On a Reel of 3500) (Exc. Vat)

BD 5,971.350

BD 1.706 Each (On a Reel of 3500) (inc. VAT)

Wurth Elektronik, WR-FPC 1mm Pitch 2 Way Horizontal FPC Connector

BD 5,428.500

BD 1.551 Each (On a Reel of 3500) (Exc. Vat)

BD 5,971.350

BD 1.706 Each (On a Reel of 3500) (inc. VAT)

Wurth Elektronik, WR-FPC 1mm Pitch 2 Way Horizontal FPC Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

2

Contact Material

Phosphor Bronze

Pitch

1mm

Mounting Type

Surface Mount

Body Orientation

Horizontal

Current Rating

500mA

Series

WR-FPC

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more