Technical Document
Specifications
Brand
Wurth ElektronikRibbon Cable Type
FFC
Pitch
0.5mm
Terminated/Unterminated
Unterminated
Number of Ways
10
Series
6877
Length
50mm
Width
5.5 mm
Voltage Rating
60 V ac
Sheath Colour
White
Number of Strands
1
Size of Strands
0.035 mm
Operating Temperature Range
-30 → +105 °C
Current Rating
0.5 A
Country of Origin
China
BD 11.440
BD 2.288 Each (In a Pack of 5) (Exc. Vat)
BD 12.584
BD 2.517 Each (In a Pack of 5) (inc. VAT)
5
BD 11.440
BD 2.288 Each (In a Pack of 5) (Exc. Vat)
BD 12.584
BD 2.517 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 70 | BD 2.288 | BD 11.440 |
75 - 245 | BD 2.035 | BD 10.175 |
250 - 495 | BD 1.760 | BD 8.800 |
500 - 1245 | BD 1.705 | BD 8.525 |
1250+ | BD 1.650 | BD 8.250 |
Technical Document
Specifications
Brand
Wurth ElektronikRibbon Cable Type
FFC
Pitch
0.5mm
Terminated/Unterminated
Unterminated
Number of Ways
10
Series
6877
Length
50mm
Width
5.5 mm
Voltage Rating
60 V ac
Sheath Colour
White
Number of Strands
1
Size of Strands
0.035 mm
Operating Temperature Range
-30 → +105 °C
Current Rating
0.5 A
Country of Origin
China