Wurth Elektronik 6877 Series FFC Ribbon Cable, 12-Way, 0.5mm Pitch, 200mm Length

RS Stock No.: 163-4476Brand: Wurth ElektronikManufacturers Part No.: 687712200002
brand-logo
View all in Ribbon Cable

Technical Document

Specifications

Ribbon Cable Type

FFC

Pitch

0.5mm

Terminated/Unterminated

Unterminated

Number of Ways

12

Series

6877

Length

200mm

Width

6.5 mm

Voltage Rating

60 V ac

Sheath Colour

White

Operating Temperature Range

-30 → +105 °C

Current Rating

0.5 A

Standards Met

RoHS Compliant

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO FFC Ribbon Cable, 12-Way, 0.5mm Pitch, 200mm Length
BD 0.719Each (In a Pack of 200) (Exc. Vat)
Stock information temporarily unavailable.

BD 103.400

BD 2.068 Each (In a Bag of 50) (Exc. Vat)

BD 113.740

BD 2.275 Each (In a Bag of 50) (inc. VAT)

Wurth Elektronik 6877 Series FFC Ribbon Cable, 12-Way, 0.5mm Pitch, 200mm Length

BD 103.400

BD 2.068 Each (In a Bag of 50) (Exc. Vat)

BD 113.740

BD 2.275 Each (In a Bag of 50) (inc. VAT)

Wurth Elektronik 6877 Series FFC Ribbon Cable, 12-Way, 0.5mm Pitch, 200mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO FFC Ribbon Cable, 12-Way, 0.5mm Pitch, 200mm Length
BD 0.719Each (In a Pack of 200) (Exc. Vat)

Technical Document

Specifications

Ribbon Cable Type

FFC

Pitch

0.5mm

Terminated/Unterminated

Unterminated

Number of Ways

12

Series

6877

Length

200mm

Width

6.5 mm

Voltage Rating

60 V ac

Sheath Colour

White

Operating Temperature Range

-30 → +105 °C

Current Rating

0.5 A

Standards Met

RoHS Compliant

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO FFC Ribbon Cable, 12-Way, 0.5mm Pitch, 200mm Length
BD 0.719Each (In a Pack of 200) (Exc. Vat)