Technical Document
Specifications
Brand
Wurth ElektronikRibbon Cable Type
FFC
Pitch
0.5mm
Terminated/Unterminated
Unterminated
Number of Ways
20
Series
6877
Length
200mm
Width
10.5 mm
Voltage Rating
60 V ac
Sheath Colour
White
Operating Temperature Range
-30 → +105 °C
Current Rating
0.5 A
Standards Met
RoHS Compliant
Country of Origin
China
BD 103.400
BD 2.068 Each (In a Bag of 50) (Exc. Vat)
BD 113.740
BD 2.275 Each (In a Bag of 50) (inc. VAT)
50
BD 103.400
BD 2.068 Each (In a Bag of 50) (Exc. Vat)
BD 113.740
BD 2.275 Each (In a Bag of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikRibbon Cable Type
FFC
Pitch
0.5mm
Terminated/Unterminated
Unterminated
Number of Ways
20
Series
6877
Length
200mm
Width
10.5 mm
Voltage Rating
60 V ac
Sheath Colour
White
Operating Temperature Range
-30 → +105 °C
Current Rating
0.5 A
Standards Met
RoHS Compliant
Country of Origin
China