Technical Document
Specifications
Brand
Wurth ElektronikSeries
WR-MM
Pitch
2.54mm
Number Of Contacts
12
Number Of Rows
2
Body Orientation
Straight
Country of Origin
China
Stock information temporarily unavailable.
BD 3.685
BD 0.737 Each (In a Pack of 5) (Exc. Vat)
BD 4.053
BD 0.811 Each (In a Pack of 5) (inc. VAT)
Wurth Elektronik WR-MM Series Straight PCB Header, 12 Contact(s), 2.54mm Pitch, 2 Row(s)
5
BD 3.685
BD 0.737 Each (In a Pack of 5) (Exc. Vat)
BD 4.053
BD 0.811 Each (In a Pack of 5) (inc. VAT)
Wurth Elektronik WR-MM Series Straight PCB Header, 12 Contact(s), 2.54mm Pitch, 2 Row(s)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | BD 0.737 | BD 3.685 |
10+ | BD 0.688 | BD 3.438 |
Technical Document
Specifications
Brand
Wurth ElektronikSeries
WR-MM
Pitch
2.54mm
Number Of Contacts
12
Number Of Rows
2
Body Orientation
Straight
Country of Origin
China