Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wurth Elektronik 1031 Series PCB Terminal Block, 2-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Solder Termination

RS Stock No.: 826-7239Brand: Wurth ElektronikManufacturers Part No.: 691103110002
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

2

Pitch

3.5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Solder

Type

PCB Terminal Block

Current Rating

10A

Body Orientation

Straight

Colour

Blue

Voltage Rating

125

Series

1031

Depth

8.4mm

Length

8mm

Material

Brass, Polyamide

Width

7mm

Product details

Wurth WR-TBL 1031 Series 3.5mm Horizontal Entry Modular Terminal Block Connectors

WR-TBL 1031 series 3.5mm pitch PCB terminal block connectors with a horizontal wire entry. These 1031 series 3.5mm pitch PCB terminal blocks use a 'slot' type M2 screw terminal which accepts a wire size of AWG 26-16 and have a stainless steel wire guard. The body of these 3.5mm WR-TBL modular terminal blocks is made from blue UL94-V0 PA66 and the contacts are tin plated.

Wurth 3.5mm Pitch Terminal Blocks

Stock information temporarily unavailable.

BD 0.407

BD 0.407 Each (Exc. Vat)

BD 0.448

BD 0.448 Each (inc. VAT)

Wurth Elektronik 1031 Series PCB Terminal Block, 2-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Solder Termination

BD 0.407

BD 0.407 Each (Exc. Vat)

BD 0.448

BD 0.448 Each (inc. VAT)

Wurth Elektronik 1031 Series PCB Terminal Block, 2-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 0.407
10 - 49BD 0.341
50 - 499BD 0.330
500 - 999BD 0.286
1000+BD 0.264

Technical Document

Specifications

Number Of Contacts

2

Pitch

3.5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Solder

Type

PCB Terminal Block

Current Rating

10A

Body Orientation

Straight

Colour

Blue

Voltage Rating

125

Series

1031

Depth

8.4mm

Length

8mm

Material

Brass, Polyamide

Width

7mm

Product details

Wurth WR-TBL 1031 Series 3.5mm Horizontal Entry Modular Terminal Block Connectors

WR-TBL 1031 series 3.5mm pitch PCB terminal block connectors with a horizontal wire entry. These 1031 series 3.5mm pitch PCB terminal blocks use a 'slot' type M2 screw terminal which accepts a wire size of AWG 26-16 and have a stainless steel wire guard. The body of these 3.5mm WR-TBL modular terminal blocks is made from blue UL94-V0 PA66 and the contacts are tin plated.

Wurth 3.5mm Pitch Terminal Blocks