Wurth Elektronik 2355 Series PCB Terminal Block, 3-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Solder Termination

RS Stock No.: 190-8657Brand: Wurth ElektronikManufacturers Part No.: 691235510003
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

3

Pitch

5.08mm

Number Of Rows

1

Mounting Type

Through Hole

Termination Method

Solder

Type

Terminal Block

Current Rating

20A

Body Orientation

Horizontal

Colour

Green

Voltage Rating

1.6 kV ac, 2.5 kV ac, 300 V ac, 450 V ac

Series

2355

Width

12.2mm

Depth

45mm

Length

15.24mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 59.262

BD 2.370 Each (In a Bag of 25) (Exc. Vat)

BD 65.188

BD 2.607 Each (In a Bag of 25) (inc. VAT)

Wurth Elektronik 2355 Series PCB Terminal Block, 3-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Solder Termination

BD 59.262

BD 2.370 Each (In a Bag of 25) (Exc. Vat)

BD 65.188

BD 2.607 Each (In a Bag of 25) (inc. VAT)

Wurth Elektronik 2355 Series PCB Terminal Block, 3-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
25 - 225BD 2.370BD 59.262
250+BD 2.178BD 54.450

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

3

Pitch

5.08mm

Number Of Rows

1

Mounting Type

Through Hole

Termination Method

Solder

Type

Terminal Block

Current Rating

20A

Body Orientation

Horizontal

Colour

Green

Voltage Rating

1.6 kV ac, 2.5 kV ac, 300 V ac, 450 V ac

Series

2355

Width

12.2mm

Depth

45mm

Length

15.24mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more