Technical Document
Specifications
Brand
Wurth ElektronikNumber Of Contacts
8
Pitch
5mm
Number Of Rows
1
Mounting Type
PCB Mount
Gender
Male
Termination Method
Solder
Type
PCB Header
Current Rating
14A
Body Orientation
Vertical
Colour
Green
Voltage Rating
1.6 kV, 2 kV, 250 V ac, 300 V ac
Series
2417
Width
8.1mm
Depth
10mm
Length
40mm
Material
Nylon 66
Country of Origin
Italy
BD 3.201
BD 1.600 Each (In a Pack of 2) (Exc. Vat)
BD 3.521
BD 1.760 Each (In a Pack of 2) (inc. VAT)
Standard
2
BD 3.201
BD 1.600 Each (In a Pack of 2) (Exc. Vat)
BD 3.521
BD 1.760 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | BD 1.600 | BD 3.201 |
10 - 48 | BD 1.424 | BD 2.849 |
50+ | BD 1.326 | BD 2.651 |
Technical Document
Specifications
Brand
Wurth ElektronikNumber Of Contacts
8
Pitch
5mm
Number Of Rows
1
Mounting Type
PCB Mount
Gender
Male
Termination Method
Solder
Type
PCB Header
Current Rating
14A
Body Orientation
Vertical
Colour
Green
Voltage Rating
1.6 kV, 2 kV, 250 V ac, 300 V ac
Series
2417
Width
8.1mm
Depth
10mm
Length
40mm
Material
Nylon 66
Country of Origin
Italy