Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wurth Elektronik 2431 Series PCB Terminal Block, 5-Contact, 3.5mm Pitch, PCB Mount, 1-Row, Solder Termination

RS Stock No.: 190-8788Brand: Wurth ElektronikManufacturers Part No.: 691243110005
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

5

Pitch

3.5mm

Number Of Rows

1

Mounting Type

PCB Mount

Gender

Male

Termination Method

Solder

Type

PCB Header

Current Rating

10A

Body Orientation

Horizontal

Colour

Green

Voltage Rating

1.25 kV, 1.6 kV, 130 V ac, 300 V ac

Series

2431

Length

17.5mm

Material

Nylon 66

Width

7.3mm

Depth

9.1mm

Country of Origin

Italy

Stock information temporarily unavailable.

BD 242.000

BD 0.968 Each (In a Bag of 250) (Exc. Vat)

BD 266.200

BD 1.065 Each (In a Bag of 250) (inc. VAT)

Wurth Elektronik 2431 Series PCB Terminal Block, 5-Contact, 3.5mm Pitch, PCB Mount, 1-Row, Solder Termination

BD 242.000

BD 0.968 Each (In a Bag of 250) (Exc. Vat)

BD 266.200

BD 1.065 Each (In a Bag of 250) (inc. VAT)

Wurth Elektronik 2431 Series PCB Terminal Block, 5-Contact, 3.5mm Pitch, PCB Mount, 1-Row, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

5

Pitch

3.5mm

Number Of Rows

1

Mounting Type

PCB Mount

Gender

Male

Termination Method

Solder

Type

PCB Header

Current Rating

10A

Body Orientation

Horizontal

Colour

Green

Voltage Rating

1.25 kV, 1.6 kV, 130 V ac, 300 V ac

Series

2431

Length

17.5mm

Material

Nylon 66

Width

7.3mm

Depth

9.1mm

Country of Origin

Italy